Parametric results for: smaj85che361 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: smaj85che361
Select parts from the table below to compare.
Compare
Compare
SMAJ8.5CHE3/61
Vishay Semiconductors
Check for Price Yes Obsolete 15.9 V 10.47 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 11.5 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50
SMAJ8.5CHE3/61
Vishay Intertechnologies
Check for Price Yes Obsolete 15.9 V 10.47 V 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 11.5 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
SMAJ85C-HE3/61
Vishay Semiconductors
Check for Price Yes Obsolete SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 115 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 compliant