Filter Your Search
1 - 4 of 4 results
|
SMAJ8.5A-13-F
Diodes Incorporated
|
$0.1237 | No | Yes | Active | 14.4 V | 1 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.4 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | SMA | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||
|
SMAJ85A-13-F
Diodes Incorporated
|
$0.1469 | No | Yes | Active | 137 V | 1 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | SMA | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||
|
SMAJ8.5A-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 14.4 V | 1 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.4 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
SMAJ85A-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 137 V | 1 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |