Parametric results for: smaj78am361 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smaj78am361
Select parts from the table below to compare.
Compare
Compare
SMAJ78A-M3/61
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 126 V 1 µA 3.3 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.8 V 400 W 78 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMAJ78A-M3/61
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 126 V 1 µA 3.3 W 91.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.8 V 400 W 78 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant