Parametric results for: smaj7.0cahe3-tp under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smaj70cahe3tp
Select parts from the table below to compare.
Compare
Compare
SMAJ70CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 113 V 1 µA 1.5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE PRSM-MIN 86 V 400 W 70 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 MCC
SMAJ7.0CAHE3-TP
Micro Commercial Components
Check for Price Yes Active e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50 MCC
SMAJ70CAHE3-TP-HF
Micro Commercial Components
Check for Price Yes Active e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50