Parametric results for: smaj6.8a under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj68a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ6.8A
Micro Commercial Components
Check for Price No Obsolete SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50
P4SMAJ6.8A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 10.5 V 1 mA 1 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 400 W 5.8 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ68AV-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 92 V 1 µA 1 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 400 W 58.1 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
P4SMAJ68A-T
Rectron Semiconductor
Check for Price Yes Active 3.5 V 92 V 1 µA 1 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 400 W 58.1 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
PSMAJ6.8AT
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 1 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.13 V 400 W R-PDSO-C2 AEC-Q101 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMAJ6.8AP
Micro Commercial Components
Check for Price Yes Yes Obsolete SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC SMAJ, 2 PIN 2 compliant EAR99 8541.10.00.50
P4SMAJ68AP
Micro Commercial Components
Check for Price Yes Yes Obsolete SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC SMAJ, 2 PIN 2 compliant EAR99 8541.10.00.50
P4SMAJ6.8AV-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 10.5 V 1 mA 1 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 400 W 5.8 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
P4SMAJ68A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 92 V 1 µA 1 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 400 W 58.1 V R-PDSO-C2 e3 UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4SMAJ68A
Micro Commercial Components
Check for Price No Obsolete SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50