Parametric results for: smaj48ca-13-f under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: smaj48ca13f
Select parts from the table below to compare.
Compare
Part Number
SMAJ48CA-13-F
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
No Yes Active 77.4 V 1 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.9 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 SMA not_compliant EAR99 8541.10.00.50 Diodes Incorporated
Compare
SMAJ48CA-13-F
Diodes Incorporated
$0.0974 No Yes Active 77.4 V 1 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 58.9 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 SMA not_compliant EAR99 8541.10.00.50 Diodes Incorporated