Parametric results for: smaj40car2 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: smaj40car2
Select parts from the table below to compare.
Compare
Compare
SMAJ40CAR2G
Taiwan Semiconductor
Check for Price Yes Obsolete 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMAJ40CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 64.5 V 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 49.1 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMAJ40CA_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 64.5 V 1 µA 47.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE 51.1 V 400 W 40 V R-PDSO-C2 e3 IEC-61249; MIL-STD-750 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
SMAJ40CAR2
Taiwan Semiconductor
Check for Price Yes Obsolete 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50