Parametric results for: smaj40cah under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
Manufacturer Part Number: smaj40cah
Select parts from the table below to compare.
Compare
Compare
SMAJ40CAHM3_A/H
Vishay Intertechnologies
$0.1374 Yes Active 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06 Vishay
SMAJ40CAHE3_A/H
Vishay Intertechnologies
$0.3749 Yes Active 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06 Vishay
SMAJ40CAHE3-TP-HF
Micro Commercial Components
Check for Price Yes Active e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
SMAJ40CAHF2
Taiwan Semiconductor
Check for Price Yes Active 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
SMAJ40CAHM2
Taiwan Semiconductor
Check for Price Yes Obsolete 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
SMAJ40CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-06
SMAJ40CAHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
SMAJ40CA-HF
Comchip Technology Corporation Ltd
Check for Price Active 64.5 V 5 µA 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V R-PDSO-C2 MIL-STD-750 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 2019-04-08
SMAJ40CAHE3G
Taiwan Semiconductor
Check for Price Yes Obsolete 64.5 V 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 2016-01-28
SMAJ40CAH
Taiwan Semiconductor
Check for Price Yes Active 64.5 V 1 µA 1 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN unknown