Parametric results for: smaj22ca-q under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: smaj22caq
Select parts from the table below to compare.
Compare
Compare
SMAJ22CAQ-13-F
Diodes Incorporated
$0.1542 Yes Active 1 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 26.9 V 400 W R-PDSO-C2 e3 AEC-Q101; ISO 7637-2; ISO 10605 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 2018-10-24 Diodes Incorporated
SMAJ22CA-QH
Bourns Inc
Check for Price Yes Active 35.5 V 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE PRSM-MIN 26.9 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMAJ22CAQ-TP
Micro Commercial Components
Check for Price Yes Active 35.5 V 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE 22 V 26.9 V 400 W 1 260 10 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC
SMAJ22CA-Q
Bourns Inc
Check for Price Yes Active 35.5 V 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE PRSM-MIN 26.9 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns R-PDSO-C2