Parametric results for: smaj13ca-tr under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: smaj13catr
Select parts from the table below to compare.
Compare
Compare
SMAJ13CA-TR
STMicroelectronics
$0.0291 Yes Active 27.2 V 600 pF 1 µA 3.3 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
SMAJ13CA/TR13
YAGEO Corporation
$0.0989 Yes Active 21.5 V 1 µA 3.3 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.9 V 400 W 13 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ13CA/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
P4SMAJ13CATRF
World Products Inc
Check for Price Yes Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 400 W Not Qualified R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AC 2 compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
SMAJ13CA/TR7
YAGEO Corporation
Check for Price Yes Active 21.5 V 1 µA 3.3 W 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.9 V 400 W 13 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
MASMAJ13CATR
Microsemi Corporation
Check for Price No Obsolete 21.5 V 1.56 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
MXSMAJ13CATR
Microsemi Corporation
Check for Price No Obsolete 21.5 V 1.56 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
MSPSMAJ13CATR
Microsemi Corporation
Check for Price No Obsolete 1.56 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AC 2 unknown EAR99 8541.10.00.50 R-PDSO-C2
SMAJ13CATRTS
Fagor Electrónica
Check for Price Yes Active 21.5 V 1 µA 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 15.9 V 400 W 13 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
SMAJ13CA/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27