Parametric results for: smaj110a-xx-rg70 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj110axxrg70
Select parts from the table below to compare.
Compare
Compare
SMAJ110A-XX-RG70
Taitron Components Inc
Check for Price Yes Active 3.5 V 177 V 1 µA 3.3 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 400 W 110 V R-PDSO-C2 DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50