Filter Your Search
1 - 1 of 1 results
|
SMA6T56AY
STMicroelectronics
|
$0.5856 | Active | 100 V | 200 nA | 56 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 58.8 V | 4 kW | 47.6 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2, 10605 | DO-214AA | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |