Filter Your Search
1 - 4 of 4 results
|
SMA6S43AHMXG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 69.8 V | 1 µA | 7.14 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 53.1 V | 600 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-31 | |||||
|
SMA6S43AHMWG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 69.8 V | 1 µA | 7.14 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 53.1 V | 600 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-31 | |||||
|
SMA6S43A-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 3.5 V | 69.4 V | 5 µA | 3 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, TR, EMBOSSED, 7 INCH: 2000 | 52.8 V | 600 W | 43 V | R-PDSO-F2 | MIL-STD-750 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
SMA6S43AH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 69.8 V | 1 µA | 7.14 W | 50.6 V | SILICON | 48.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 53.1 V | 600 W | 43 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | unknown |