Parametric results for: sma5j20cae35a under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sma5j20cae35a
Select parts from the table below to compare.
Compare
Compare
SMA5J20CA-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 32.4 V 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 500 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
SMA5J20CA-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Active 32.4 V 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 24.5 V 500 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AC R-PDSO-C2 2 EAR99 8541.10.00.50