Parametric results for: sma5j10cahm3_a/i under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sma5j10cahm3ai
Select parts from the table below to compare.
Compare
Compare
SMA5J10CAHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active 17 V 2 µA 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.3 V 500 W 10 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown