Filter Your Search
1 - 1 of 1 results
|
SMA-A0207CTDT13K2
TE Connectivity
|
Check for Price | Yes | Active | 13.2 kΩ | 0.25 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 |