Filter Your Search
1 - 3 of 3 results
|
SMA-A0204FTDX1K5
TE Connectivity
|
$0.0911 | Yes | Active | 820 Ω | 1 % | 400 mW | 0204 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | MELF | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
SMA-A0204FTDX1K58
TE Connectivity
|
Check for Price | Yes | Active | 1.58 kΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 | ||||
|
SMA-A0204FTDX1K54
TE Connectivity
|
Check for Price | Yes | Active | 1.54 kΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 |