Filter Your Search
1 - 1 of 1 results
|
SM8S33ATHE3/I
Vishay Intertechnologies
|
$2.0388 | Yes | End Of Life | 53.3 V | 150 µA | 8 W | 38.7 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 6.6 kW | 33 V | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AC | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay |