Filter Your Search
1 - 2 of 2 results
|
SM8S22CA-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 35.5 V | 150 µA | 8 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 6.6 kW | 22 V | R-PSSO-C1 | e3 | AEC-Q101; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
SM8S22CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |