Filter Your Search
1 - 2 of 2 results
|
SM8S22A2D
Vishay Semiconductors
|
Check for Price | No | Transferred | 35.5 V | 8 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | PATENTED DEVICE | 26.9 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e0 | DO-218AB | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | SINGLE | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||
|
SM8S22A/2D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 35.5 V | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 22 V | e0 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |