Parametric results for: sm8s20ah under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sm8s20ah
Select parts from the table below to compare.
Compare
Compare
SM8S20AHE3_A/I
Vishay Intertechnologies
$2.9550 Buy Yes Active 8 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 24.5 V 5.2 kW R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25 Vishay
SM8S20AHE3/2D
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete 32.4 V 8 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 24.5 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-218 R-PSSO-C1 1
SM8S20AHE3/2D
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 32.4 V 8 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY, PD-CASE 24.5 V 5.2 kW Not Qualified R-PSSO-C1 e3 AEC-Q101 DO-218AB 1 175 °C -55 °C 245 30 ANODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND SINGLE VISHAY INTERTECHNOLOGY INC not_compliant ROHS COMPLIANT, PLASTIC PACKAGE-1
SM8S20AH
Eaton Corporation
Check for Price Buy Yes Active 32.4 V 5 µA 8 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 6.6 kW 20 V R-PSSO-C1 AEC-Q101 DO-218AB 175 °C -55 °C 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND SINGLE EATON CORP compliant