Filter Your Search
1 - 2 of 2 results
|
SM8S18A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 8 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 22.1 V | 5.2 kW | R-PSSO-C1 | AEC-Q101; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-C1 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SM8S18A-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 29.2 V | 8 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 22.1 V | 6.6 kW | R-PSSO-C1 | e3 | AEC-Q101; UL RECOGNIZED | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-C1 | not_compliant | EAR99 | 8541.10.00.50 | MCC |