Parametric results for: sm806033umg under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm806033umg
Select parts from the table below to compare.
Compare
Compare
SM806033UMG-TR
Microchip Technology Inc
Check for Price Yes Active 875 MHz 875 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 3.3V NOM SUPPLY 8 mA 2.625 V 2.375 V INDUSTRIAL S-PQCC-N48 e4 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant
SM806033UMG
Microchip Technology Inc
Check for Price Yes Active 875 MHz 875 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 3.3V NOM SUPPLY 8 mA 2.625 V 2.375 V INDUSTRIAL S-PQCC-N48 e4 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant