Filter Your Search
1 - 10 of 72 results
|
SM7745HY-1.5M
Pletronics Inc
|
Check for Price | Obsolete | 1.5 MHz | 5 V | 69.999 MHz | 1.5 MHz | 10 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PLETRONICS INC | DILCC4,.2,200 | unknown | |||||||||||||||||||
|
SM7745HY-FREQ3-SB-50
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 50 pF | 5 V | CMOS | NO | 29.999 MHz | 24 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||||
|
SM7745HY-69.9M-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 69.9 MHz | 50 % | 15 pF | 5 V | CMOS | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | unknown | Clock | ||||||||||
|
SM7745HY-FREQ1-SB-30
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 30 pF | 5 V | CMOS | NO | 10.999 MHz | 1.5 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||||
|
SM7745HY-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | SM77H | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 69.9 MHz | 800 kHz | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | unknown | Clock | |||||||||
|
SM7745HY-FREQ2-SB-30
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 30 pF | 5 V | CMOS | NO | 23.999 MHz | 11 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||||
|
SM7745HY-FREQ1-SB
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | 5 ns | NO | 10.999 MHz | 1.5 MHz | 5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||
|
SM7745HY-69.999M-30
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 5 V | 69.999 MHz | 1.5 MHz | 45 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PLETRONICS INC | DILCC4,.2,200 | unknown | |||||||||||||||||||
|
SM7745HY-25.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 5 V | CMOS | SM77H | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | unknown | Clock | ||||||||||
|
SM7745HY-01.500M
Pletronics Inc
|
Check for Price | Obsolete | 1.5 MHz | 5 V | 69.999 MHz | 1.5 MHz | 10 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PLETRONICS INC | DILCC4,.2,200 | unknown |