Filter Your Search
1 - 1 of 1 results
|
SM7744DV-100.0M
Pletronics Inc
|
Check for Price | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 ns | NO | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock |