Filter Your Search
1 - 10 of 46 results
|
SM7644HW-FREQ3-SB-50
Pletronics Inc
|
Check for Price | Obsolete | 25 % | 50 pF | 2.5 V | CMOS | NO | 29.999 MHz | 24 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 9.04mm x 8.23mm x 2.66mm | PLETRONICS INC | unknown | Clock | |||||||||||||||
|
SM7644HW-FREQ4
Pletronics Inc
|
Check for Price | Not Recommended | 25 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 45.999 MHz | 30 MHz | 5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 9.04mm x 8.23mm x 2.66mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
SM7644HW-FREQ5-SB-30
Pletronics Inc
|
Check for Price | Not Recommended | 25 % | 30 pF | 2.5 V | CMOS | NO | 69.999 MHz | 46 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 9.04mm x 8.23mm x 2.66mm | PLETRONICS INC | compliant | Clock | |||||||||||||||
|
SM7644HW-FREQ1
Pletronics Inc
|
Check for Price | Not Recommended | 25 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 10.999 MHz | 1.5 MHz | 5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 9.04mm x 8.23mm x 2.66mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
SM7644HW-FREQ5
Pletronics Inc
|
Check for Price | Not Recommended | 25 % | 15 pF | 2.5 V | CMOS | 4.5 ns | NO | 69.999 MHz | 46 MHz | 4.5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 9.04mm x 8.23mm x 2.66mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
SM7644HW-50.0M-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 25 % | 30 pF | 2.5 V | CMOS | SM76H | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 12 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 9.04mm x 8.23mm x 3.43mm | PLETRONICS INC | compliant | Clock | |||||
|
SM7644HW-FREQ-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 25 % | 30 pF | 2.5 V | CMOS | SM76H | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 69.9 MHz | 800 kHz | 12 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 9.04mm x 8.23mm x 3.43mm | PLETRONICS INC | compliant | Clock | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||
|
SM7644HW-69.999M
Pletronics Inc
|
Check for Price | Not Recommended | CMOS | PLETRONICS INC | compliant | |||||||||||||||||||||||||||
|
SM7644HW-0.8M
Pletronics Inc
|
Check for Price | Not Recommended | PLETRONICS INC | compliant | ||||||||||||||||||||||||||||
|
SM7644HW-69.9M-T500
Pletronics Inc
|
Check for Price | Not Recommended | PLETRONICS INC | compliant |