Parametric results for: sm6t36cahe3/5b under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm6t36cahe35b
Select parts from the table below to compare.
Compare
Compare
SM6T36CAHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Obsolete 64.3 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 37.8 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SM6T36CAHE3/5B
Vishay Intertechnologies
Check for Price Yes Obsolete 64.3 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 37.8 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay