Filter Your Search
1 - 10 of 14 results
|
SM6462
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-MELF-R2 | e0 | Not Qualified | 175 °C | -55 °C | 2 | METAL | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 6.5 V | NONE | 11 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 2.5 mA | ||||||||||||
|
SM6461
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-LELF-R2 | Not Qualified | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 5.6 V | NONE | 9 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 3 mA | 5.6 V | 5 V | ||||||||||||
|
SM6465
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-MELF-R2 | e0 | Not Qualified | 175 °C | -55 °C | 2 | METAL | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 27 V | NONE | 41.4 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 50 µA | ||||||||||||
|
SM6464
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-LELF-R2 | Not Qualified | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 16.4 V | NONE | 26.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 500 µA | 16.4 V | 15 V | ||||||||||||
|
SM646HRK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 70 V | NO | ANALOG CIRCUIT | 1 | HYBRID | MILITARY | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | BCY | CAN3/X,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | TO-3, 4 PIN | |||||||||||||||||||
|
SM646K
Linfinity Microelectronics
|
Check for Price | No | Transferred | 70 V | NO | ANALOG CIRCUIT | 1 | HYBRID | COMMERCIAL | O-MBCY-W4 | e0 | Not Qualified | 70 °C | 4 | METAL | BCY | CAN3/X,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | TO-3, 4 PIN | ||||||||||||||||||||
|
SM6463
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-MELF-R2 | e0 | Not Qualified | 175 °C | -55 °C | 2 | METAL | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 13.6 V | NONE | 22.6 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 500 µA | ||||||||||||
|
SM646B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | NO | HYBRID | O-MBCY-W3 | e0 | Not Qualified | MIL-STD-883 Class B (Modified) | 3 | METAL | BCY | CAN3/X,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SM6467
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-MELF-R2 | e0 | Not Qualified | 175 °C | -55 °C | 2 | METAL | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 43.7 V | NONE | 63.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 2 µA | ||||||||||||
|
SM6468
Microsemi Corporation
|
Check for Price | No | Obsolete | YES | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | AVALANCHE | O-LELF-R2 | Not Qualified | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 54 V | NONE | 78.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 500 W | 1 | UNIDIRECTIONAL | 2.5 W | 2 µA | 54 V | 51.6 V |