Filter Your Search
1 - 2 of 2 results
|
SM4K-67132V-55LHXXX:RD
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
SM4K-67132V-55LHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.02 mm | QUAD | 2.26 mm | 14.315 mm | 14.315 mm | ATMEL CORP | unknown | LCC | QCCN, | 48 | 3A001.A.2.C | 8542.32.00.41 |