Filter Your Search
1 - 4 of 4 results
|
SM4444TCV-75.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.15mm | PLETRONICS INC | compliant | Clock | ||
|
SM4444TCV-75.0M
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; EMBOSSED, TAPE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.15mm | PLETRONICS INC | compliant | Clock | ||
|
SM4444TCV-75.0M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.15mm | PLETRONICS INC | compliant | Clock | ||
|
SM4444TCV-75.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.15mm | PLETRONICS INC | compliant | Clock |