Filter Your Search
1 - 10 of 69 results
|
SM4002
Luguang Electronic Technology Co Ltd
|
$0.0314 | Active | DO-213AB | DO-213AB | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM4002
DC Components Co Ltd
|
$0.0357 | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | O-PELF-R2 | DO-213AB | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DC COMPONENTS CO LTD | PLASTIC, SM-1, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||
|
SM4002
Diotec Semiconductor AG
|
$0.0392 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DO-213AB | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | ||||||||||||||||
|
SM4002PLHE3-TP
Micro Commercial Components
|
$0.0917 | Yes | Active | 1 A | 1.1 V | 3 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-123FL, 2 PIN | not_compliant | ||||||||||||||||||||
|
SM4002PL-TP
Micro Commercial Components
|
$0.1097 | Yes | Yes | Not Recommended | 1 A | 1.1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||
|
SM4002
Spectrum Control
|
Check for Price | Transferred | 500 GHz | 10 GHz | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | SPECTRUM CONTROL INC | TO-8, 4 PIN | unknown | COMPONENT | 19 dB | 10 dBm | WIDE BAND LOW POWER | 1.8 | ||||||||||||||||||||||||||||||||||||||||
|
SM4002
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 50 A | 1 | 175 °C | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SM4002-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | 150 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SM4002FL
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SECOS CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||
|
SM4002
International Rectifier
|
Check for Price | No | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | SIMILAR TO DO-214AA, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |