Filter Your Search
1 - 10 of 67 results
|
SM4001
DC Components Co Ltd
|
$0.0308 | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | O-PELF-R2 | DO-213AB | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DC COMPONENTS CO LTD | PLASTIC, SM-1, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SM4001
Luguang Electronic Technology Co Ltd
|
$0.0321 | Active | DO-213AB | DO-213AB | |||||||||||||||||||||||||||||||||||||||||||||
|
SM4001
Diotec Semiconductor AG
|
$0.0391 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-213AB | 2 | Diotec | ||||||||||
|
SM4001
Daco Semiconductor Co Ltd
|
$0.0420 | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | O-PELF-R2 | DO-213AB | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DACO SEMICONDUCTOR CO LTD | PLASTIC, MELF-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SM4001PL-TP
Micro Commercial Components
|
$0.1169 | Yes | Yes | Not Recommended | 1 A | 1.1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
SM4001B-C
Secos Corporation
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SECOS CORP | HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 | ||||||||||||||||||||
|
SM4001_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 50 V | O-PELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SM4001PLHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 3 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-123FL, 2 PIN | not_compliant | ||||||||||||||
|
SM4001M
Secos Corporation
|
Check for Price | Active | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SM4001TR
International Rectifier
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | 2 |