Filter Your Search
1 - 1 of 1 results
|
SM40-09-7.00000M-30E1CG
Pletronics Inc
|
Check for Price | No | Obsolete | 7 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 9 pF | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.50 |