Filter Your Search
1 - 10 of 36 results
|
PSM-415.05%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 15 Ω | 5 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SM-415.8KOHMS0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 15.8 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38 mm | 3.2 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSM-41503%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 150 Ω | 3 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PSM-4150K5%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 150 Ω | 5 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SM-4150R0DE7NI
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 Ω | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 17.3205 V | 275 °C | -55 °C | All-Welded | 2 | TR, EMBOSSED PLASTIC, 13 INCH | J BEND | 4.57 mm | 11.43 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | CHIP | ||||||||
|
SM-4154KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 154 kΩ | 0.02 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38 mm | 3.2 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SM-41.5OHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.5 Ω | 0.01 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38 mm | 3.2 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSM-4150K3%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 150 Ω | 3 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SM-4158R0BE6
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 158 Ω | 0.1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 17.7764 V | 275 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | J BEND | 4.57 mm | 11.43 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||
|
SM-415OHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 15 Ω | 0.005 % | 100 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 38 mm | 3.2 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |