Filter Your Search
1 - 3 of 3 results
|
SM3576.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 576 Ω | 0.5 % | 3 W | 7128 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
SM35.76.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5.76 Ω | 0.5 % | 3 W | 7128 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 7128 | compliant | EAR99 | 8533.21.00.80 | ||
|
SM357.6.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 57.6 Ω | 0.5 % | 3 W | 7128 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |