Filter Your Search
1 - 10 of 10 results
|
SM320F2812PGFMEP
Texas Instruments
|
$36.4760 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-176 | 176 | compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | |||
|
SM320F2812HFGS150
Texas Instruments
|
$498.7722 | No | Active | 32 | 36864 | 9216 | C28X | 32 | 16 | 150 MHz | 56 | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 330 mA | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Not Qualified | e4 | 220 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 640 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK172,2.5SQ,25 | 172 | not_compliant | 3A001.A.2.A | 8542.31.00.01 | Texas Instruments | ||||||
|
SM320F2812PGFMEPG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
SM320F2812HFGM
Texas Instruments
|
Check for Price | Obsolete | 32 | 18432 | 16 | 19 | 150 MHz | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Not Qualified | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK172,2.5SQ,25 | 172 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
SM320F2812HFGS150A
Texas Instruments
|
Check for Price | Obsolete | 16 | 19 | 150 MHz | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Not Qualified | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | QFF, | 172 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
V62/05601-03XA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 36864 | 16 | 19 | 150 MHz | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | MULTIPLE | YES | YES | 2 V | 1.81 V | MILITARY | S-PBGA-B179 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SM320F2812KGDS150A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 36864 | 9216 | C28X | 16 | 19 | 150 MHz | 56 | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 330 mA | 2 V | 1.81 V | OTHER | R-XUUC-N200 | Not Qualified | 220 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 200 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, DIE OR CHIP | 200 | compliant | 3A001.A.2.A | 8542.31.00.01 | ||||||||||
|
SM320F2812GHHMEP
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 36864 | 18432 | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-PBGA-B179 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
SM320F2812HFGM150
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK172,2.5SQ,25 | 172 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments | |||||||
|
V62/05601-03ZE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 |