Filter Your Search
1 - 1 of 1 results
|
SM320C31GFAM50
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 32 | 2000 | 32 | 24 | 50 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 500 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | PGA | SPGA, SPGA141,19X19 | 141 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | 1987-01-01 |