Parametric results for: sm2615ft1r05 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm2615ft1r05
Select parts from the table below to compare.
Compare
Compare
NSM2615FT1R05
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.05 Ω 1 % 1 W 2615 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 70 °C YES 1.0247 V 275 °C -55 °C Rectangular 2 TR, PLASTIC, 13 INCH WRAPAROUND 3.56 mm 6.6 mm 3.81 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.80
SM2615FT1R05
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 1.05 Ω 1 % 1 W 2615 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 1.0247 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 3.56 mm 6.6 mm 3.81 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.80 Stackpole Electronics, Inc.