Filter Your Search
1 - 8 of 8 results
|
SM14KESD11
Microsemi Corporation
|
Check for Price | Transferred | 33.9 V | 2.5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SM14KESD110
Microsemi Corporation
|
Check for Price | Transferred | 203 V | 2.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SM14KESD11A
Microsemi Corporation
|
Check for Price | Transferred | 32.1 V | 2.5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
SM1.4KESD11A
Microsemi Corporation
|
Check for Price | Transferred | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 11 V | O-LELF-R2 | DO-213AA | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SM1.4KESD110
Microsemi Corporation
|
Check for Price | Transferred | 244 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | O-LELF-R2 | DO-213AA | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SM1.4KESD11
Microsemi Corporation
|
Check for Price | Transferred | 27.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 11 V | O-LELF-R2 | DO-213AA | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SM1.4KESD110A
Microsemi Corporation
|
Check for Price | Transferred | 213 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | O-LELF-R2 | DO-213AA | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SM14KESD110A
Microsemi Corporation
|
Check for Price | Transferred | 193 V | 2.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |