Filter Your Search
1 - 10 of 860 results
|
CPH-E-2-SM-12-SB-GD15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 1.27 mm | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
BPH-C-2-SM-12-SD-TN-TB
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
JS-D-A28D-SM-12-SG-RD-TBP
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CAPH-2-G-SM-12-SD-SG
Central Components Manufacturing
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.055 inch | 0.6 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
RSM12SRTF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 3.9624 mm | 1 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | HOLE .112-.124 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 10u inch | SOLDER | 0.431 inch | 2.811 inch | 0.137 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CAPH-2-G-SM-12-SD-GD30
Central Components Manufacturing
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.197 inch | 0.055 inch | 0.6 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
CPH-E-2-SM-12-SB-GD15-PPL
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 1.27 mm | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
C3PH-2-SM-12-SA-SG03-CP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | NO | UL | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 3u inch | SURFACE MOUNT | 0.134 inch | 0.083 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||
|
CPH-E-2-SM-12-SB-SG03-CP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 1.27 mm | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NOT SPECIFIED | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
CAPH-1-C-SM-12-SD-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | 12 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.6 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |