Filter Your Search
1 - 1 of 1 results
|
SM11T-32-10M-10A1CB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 10 ppm | 0.0003 % | 3 PPM/YEAR | 80 Ω | 32 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 45 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR 7/10/13 INCH | 100 µW | e4 | 45 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.50 |