Filter Your Search
1 - 3 of 3 results
|
SM110.5.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 10.5 Ω | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2815 | compliant | EAR99 | 8533.21.00.80 | ||
|
SM1105.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 105 Ω | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
SM11.05.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.05 Ω | 0.5 % | 1 W | 2815 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 25 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 2815 | compliant | EAR99 | 8533.21.00.80 |