Parametric results for: sm11.051%r under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: sm11051r
Select parts from the table below to compare.
Compare
Compare
NSM11.051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.05 Ω 1 % 1 W 2815 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR WIRE WOUND SM NON-INDUCTIVE 70 °C YES 25 V 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SM11.051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.05 Ω 1 % 1 W 2815 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NSM11051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 105 Ω 1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM NON-INDUCTIVE 70 °C YES 25 V 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SM11.05.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.05 Ω 0.1 % 1 W 2815 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC , 2815 compliant EAR99 8533.21.00.80
SM110.51%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 10.5 Ω 1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NSM110.51%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 10.5 Ω 1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM NON-INDUCTIVE 70 °C YES 25 V 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SM11051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 105 Ω 1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SM110.5.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 10.5 Ω 0.1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SM1105.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 105 Ω 0.1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80