Filter Your Search
1 - 10 of 5,746 results
|
SM10130J6-34.99900-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 85 °C | -40 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | TR, 7/13 INCH | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.003 % | 30 ppm | 18 pF | SURFACE MOUNT | 34.999 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 40 Ω | |||
|
SM10115F8-7.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 60 °C | -30 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; TR | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 15 ppm | 18 pF | SURFACE MOUNT | 7 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 Ω | ||||
|
SM10150L8-10.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 105 °C | -40 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; TR | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 50 ppm | 18 pF | SURFACE MOUNT | 10 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 60 Ω | ||||
|
SM10130D4-15.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 70 °C | -10 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; TR | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0015 % | 30 ppm | 18 pF | SURFACE MOUNT | 15 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 50 Ω | ||||
|
SM10150A4-6.999
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | e4 | 60 °C | -10 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0015 % | 50 ppm | 18 pF | SURFACE MOUNT | 6.999 MHz | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 120 Ω | ||
|
SM10130D4-15.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 70 °C | -10 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0015 % | 30 ppm | 18 pF | SURFACE MOUNT | 15 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 50 Ω | ||||
|
SM10130G8-6.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 85 °C | -20 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 30 ppm | 18 pF | SURFACE MOUNT | 6 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 120 Ω | ||||
|
SM10150G7-6.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 85 °C | -20 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 50 ppm | 18 pF | SURFACE MOUNT | 6 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 120 Ω | ||||
|
SM10150L8-10.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 105 °C | -40 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 50 ppm | 18 pF | SURFACE MOUNT | 10 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 60 Ω | ||||
|
SM10115H4-6.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | e4 | 70 °C | -30 °C | YES | Gold (Au) - with Nickel (Ni) barrier | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | AT-CUT; BULK | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0015 % | 15 ppm | 18 pF | SURFACE MOUNT | 6 MHz | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 120 Ω |