Parametric results for: sm04b-srss-tb(lf)(sn) under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm04bsrsstblfsn
Select parts from the table below to compare.
Compare
Compare
SM04B-SRSS-TB(LF)(SN)
JST Manufacturing
$0.2986 Yes Yes Active 4 1 1 mm 1 40 mΩ 1 A MALE BOARD POLYAMIDE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -25 °C 85 °C Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT IVORY 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.114 inch 0.195 inch 0.236 inch J S T MFG CO LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
SM04B-SRSS-TB(LF)(SN)(P)
JST Manufacturing
$0.3742 Active 4 1 1 mm 1 40 mΩ 1 A MALE BOARD POLYAMIDE RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY 500VAC V NO 100 MΩ POLARIZED HOUSING UL 94V-0 -25 °C 85 °C RECTANGULAR SQ PIN-SKT IVORY 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.114 inch 0.195 inch 0.236 inch unknown