Filter Your Search
1 - 10 of 28,533 results
|
SM047A512MBL240
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 500 V | 20 % | 4044 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.132 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
SM047C434KAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 430 nF | 500 V | 10 % | 4044 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||
|
SM047C684MAN360
Kyocera AVX Components
|
Check for Price | No | Active | 680 nF | 500 V | 20 % | 4044 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
SM047C473MAN480
Kyocera AVX Components
|
Check for Price | No | Active | 47 nF | 500 V | 20 % | 4044 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
SM047A151KAL120
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 500 V | 10 % | 4044 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 5.082 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||
|
SM047A472JBN120
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 nF | 500 V | 5 % | 4044 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
SM047A473KBP240
Kyocera AVX Components
|
Check for Price | No | Active | 47 nF | 500 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 8 | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 6.096 mm | 11.2 mm | 10.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||
|
SM047A912KAP120
Kyocera AVX Components
|
Check for Price | No | Active | 9.1 nF | 500 V | 10 % | 4044 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.495 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
SM047C564ZBZ240
Kyocera AVX Components
|
Check for Price | No | Active | 560 nF | 500 V | 80 % | 4440 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 8 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.096 mm | 11.2 mm | 10.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
SM047A302JBJ120
Kyocera AVX Components
|
Check for Price | No | Active | 3 nF | 500 V | 5 % | 4044 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 5.082 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 |