Parametric results for: sm-a39c-freq under Transient Suppressors

Filter Your Search

1 - 10 of 167 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sma39c
Select parts from the table below to compare.
Compare
Compare
P4SMA39CA
Yangzhou Yangjie Electronics Co Ltd
$0.0654 Yes Active 53.9 V 5 µA 1 W 39 V SILICON 37.05 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.95 V 400 W 33.3 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA39CA
Taiwan Semiconductor
$0.1316 Yes Active SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
P4SMA39CAHM3_A/H
Vishay Intertechnologies
$0.1352 Yes Active 53.9 V 1 µA 3.3 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 400 W 33.3 V R-PDSO-C2 e3 AEC-Q101, UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
P4SMA39CAH
Taiwan Semiconductor
$0.1358 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD not_compliant
P4SMA39CA/TR13
YAGEO Corporation
$0.1442 Yes Active 53.9 V 1 µA 3.3 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 41 V 400 W 33.3 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4SMA39CA
Littelfuse Inc
$0.1716 No Yes Active 53.9 V 3.3 W 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE 41 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AC 2
P4SMA39CA-Q
Bourns Inc
$0.1739 Yes Active 70.1 V 1 µA 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE 41 V 400 W 33.3 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
P4SMA39CHFTRTB
Fagor Electrónica
Check for Price Yes Active 56.4 V 39 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 31.6 V AVALANCHE R-PDSO-C2 e3 DO-214AC 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
P4SMA39C
Taiwan Semiconductor
Check for Price Yes Active SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE 42.9 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA39CAR3
Taiwan Semiconductor
Check for Price Yes Obsolete 53.9 V 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50