Filter Your Search
1 - 1 of 1 results
|
SM-2MININ-D-L-TAB
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 1.68 W | 466.7 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 60 mA | Random | 0.4 dB | 60 dB | 15 ms | 1.5 | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM C | NO | SOLDER | 34.04 mm | 12.7 mm | 40.64 mm | 40.64mm X 34.04mm X 12.7mm | RLC ELECTRONICS INC | SURFACE MOUNT PACKAGE-3 | unknown | EAR99 |