Filter Your Search
1 - 2 of 2 results
|
SLW05S-1C7
Amphenol Communications Solutions
|
Check for Price | Obsolete | 5 | 1 | 2.0066 mm | 2 | 30 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN-PB | STRAIGHT | FFC/FPC CONNECTOR | GTH CONTACT SYSTEM | 1000VAC V | NO | ZIF N | 500 MΩ | UL | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | NO | EJECT LEVER | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.157 inch | 0.217 inch | 0.441 inch | 0.122 inch | AMPHENOL ICC | compliant | EAR99 | ||
|
SLW05S-1C7
Amphenol FCi
|
Check for Price | Obsolete | 5 | 1 | 2.0066 mm | 2 | 30 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN-PB | STRAIGHT | FFC/FPC CONNECTOR | GTH CONTACT SYSTEM | 1000VAC V | NO | ZIF N | 500 MΩ | UL | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | NO | EJECT LEVER | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.157 inch | 0.217 inch | 0.441 inch | 0.122 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 |