Parametric results for: slw-112-01-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: slw11201ld
Select parts from the table below to compare.
Compare
Compare
SLW-112-01-L-D
Samtec Inc
Check for Price Yes Yes Active 24 2 2.54 mm 2 5.2 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.195 inch 0.18 inch 1.2 inch 0.115 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC